337-034-541-108

Heilind Number:EDA337-034-541-108
Manufacturer:EDAC
Manufacturer Number:337-034-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 34 positions, it offers ample connectivity options for your electronic components. Crafted with precision, it ensures reliable performance in a wide temperature range from -40 to 105 °C. Ideal for board-to-board connections, this connector, with its copper alloy contacts and .156-inch pitch, guarantees efficient signal transmission. Perfect for various electronic applications, it's a must-have in your connector arsenal. Elevate your PCB designs with this essential component.