337-034-541-112

Heilind Number:EDA337-034-541-112
Manufacturer:EDAC
Manufacturer Number:337-034-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. This essential component features a single row design with 34 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various operating environments, with a wide temperature range of -40 to 105 °C. The Copper Alloy contact material ensures secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a professional in need of top-tier connectors or a DIY enthusiast looking to upgrade your projects, this connector guarantees seamless board-to-board connections with straight mount orientation. Trust in our high-quality product to meet your electronic connectivity needs effectively.