337-034-541-168

Heilind Number:EDA337-034-541-168
Manufacturer:EDAC
Manufacturer Number:337-034-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-168

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a 3 A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With a single row layout and 34 positions, this connector facilitates streamlined board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Boasting a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.