337-034-541-202

Heilind Number:EDA337-034-541-202
Manufacturer:EDAC
Manufacturer Number:337-034-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.