337-034-541-208

Heilind Number:EDA337-034-541-208
Manufacturer:EDAC
Manufacturer Number:337-034-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row configuration and 34 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our connector to deliver durability and efficiency for your electronic setups.