337-034-541-258

Heilind Number:EDA337-034-541-258
Manufacturer:EDAC
Manufacturer Number:337-034-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable signal transmission in any application. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers ample space for secure connections. Boasting 34 positions and a straight mount orientation, it provides versatility for various board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your electronic assemblies with this essential component.