337-034-541-268

Heilind Number:EDA337-034-541-268
Manufacturer:EDAC
Manufacturer Number:337-034-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your PCB layout. Engineered with precision, it offers a robust amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts, it provides reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.