337-034-541-602

Heilind Number:EDA337-034-541-602
Manufacturer:EDAC
Manufacturer Number:337-034-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 34 contact positions, ensuring reliable transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees long-lasting stability. Crafted with precision, the Copper Alloy contacts provide efficient power delivery with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Perfect for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects. Elevate your connectivity with this top-of-the-line Card Edge Connector.