337-034-541-603

Heilind Number:EDA337-034-541-603
Manufacturer:EDAC
Manufacturer Number:337-034-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its 34 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, provide ample connectivity options for your circuitry. Constructed with copper alloy contacts, it guarantees reliable signal transmission, while its green color adds a touch of organization to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for maintaining smooth and efficient connections within your PCB assembly. Upgrade your connectivity solutions today with our high-quality Card Edge Connector.