337-034-541-608

Heilind Number:EDA337-034-541-608
Manufacturer:EDAC
Manufacturer Number:337-034-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring reliable transmission across your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees long-lasting functionality. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.