337-034-541-658

Heilind Number:EDA337-034-541-658
Manufacturer:EDAC
Manufacturer Number:337-034-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.