337-034-541-668

Heilind Number:EDA337-034-541-668
Manufacturer:EDAC
Manufacturer Number:337-034-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. This high-performance connector is designed for seamless power transmission, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. With a single row layout and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.