337-034-541-678

Heilind Number:EDA337-034-541-678
Manufacturer:EDAC
Manufacturer Number:337-034-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only offers superior performance but also adds a pop of color to your setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in need of robust connectors or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice. Join the ranks of satisfied customers who trust our products for their connectivity needs. Elevate your connections today.