337-034-541-802

Heilind Number:EDA337-034-541-802
Manufacturer:EDAC
Manufacturer Number:337-034-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows and 34 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various projects. Elevate your connection game with this essential component.