337-034-541-804

Heilind Number:EDA337-034-541-804
Manufacturer:EDAC
Manufacturer Number:337-034-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and copper alloy contact material, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precision in assembly, accommodating 34 positions for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in varying environmental conditions. Upgrade your electronic setups with this essential connector, ensuring reliable performance and longevity.