337-034-541-808

Heilind Number:EDA337-034-541-808
Manufacturer:EDAC
Manufacturer Number:337-034-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-808

Detailed Description

Enhance connectivity within your PCB layouts with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and a total of 34 positions, it offers ample room for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Whether for commercial or industrial applications, this connector is a versatile and essential component for your connectivity needs.