337-034-541-858

Heilind Number:EDA337-034-541-858
Manufacturer:EDAC
Manufacturer Number:337-034-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-858

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures reliable performance under demanding conditions. With two rows of high-quality Copper Alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, you can achieve precise and secure connections. Featuring 34 positions and a straight mount orientation, this connector facilitates efficient data and power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector's durability and functionality to streamline your PCB connectivity needs.