337-034-541-868

Heilind Number:EDA337-034-541-868
Manufacturer:EDAC
Manufacturer Number:337-034-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers reliable power delivery with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, it enables efficient signal transmission. Boasting 34 positions, it provides ample connectivity options for your devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Ideal for various applications, this Card Edge Connector is a must-have in your inventory.