337-034-541-878

Heilind Number:EDA337-034-541-878
Manufacturer:EDAC
Manufacturer Number:337-034-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring seamless power delivery at an amperage of 3A. With two rows and 34 positions, it offers ample room for secure board-to-board connections, all while maintaining a compact .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your connectivity with this essential component today.