337-034-542-102

Heilind Number:EDA337-034-542-102
Manufacturer:EDAC
Manufacturer Number:337-034-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green shade. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 34 positions, it offers seamless integration into your PCB setup. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity game with this essential component for your electronic projects.