337-034-542-103

Heilind Number:EDA337-034-542-103
Manufacturer:EDAC
Manufacturer Number:337-034-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in various applications. With a single row layout and 34 copper alloy positions, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide convenient assembly, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with this essential component, a valuable addition to any tech enthusiast's toolkit.