337-034-542-104

Heilind Number:EDA337-034-542-104
Manufacturer:EDAC
Manufacturer Number:337-034-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 34 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The contact material, made from Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for optimal performance in your electronic projects.