337-034-542-108

Heilind Number:EDA337-034-542-108
Manufacturer:EDAC
Manufacturer Number:337-034-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-108

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for optimal performance in electronic assemblies. With a contact material of Copper Alloy, it ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row layout with 34 positions and a pitch of .156 inches, it provides seamless integration on your circuit boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your connections with this high-quality connector, a must-have in any electronic project.