337-034-542-112

Heilind Number:EDA337-034-542-112
Manufacturer:EDAC
Manufacturer Number:337-034-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a touch of color to your circuit board while delivering exceptional functionality. Designed for reliability, it offers a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a single row configuration and 34 positions, it ensures seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this essential component to optimize performance in your electronic projects.