337-034-542-158

Heilind Number:EDA337-034-542-158
Manufacturer:EDAC
Manufacturer Number:337-034-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector is not only visually striking but also offers reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 34 positions, it guarantees efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic designs.