337-034-542-168

Heilind Number:EDA337-034-542-168
Manufacturer:EDAC
Manufacturer Number:337-034-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 34 positions, it offers ample connectivity options for your electronic assemblies. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a versatile solution for diverse applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.