337-034-542-201

Heilind Number:EDA337-034-542-201
Manufacturer:EDAC
Manufacturer Number:337-034-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-201

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision copper alloy contacts, each with a pitch of .156 inches and a total of 34 positions, it guarantees reliable power and signal transmission. The straight mount orientation and snug row spacing of .2 inches make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure optimal performance even in demanding environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.