337-034-542-202

Heilind Number:EDA337-034-542-202
Manufacturer:EDAC
Manufacturer Number:337-034-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for precision and durability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless and secure PCB integration.