337-034-542-203

Heilind Number:EDA337-034-542-203
Manufacturer:EDAC
Manufacturer Number:337-034-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-203

Detailed Description

Enhance board-to-board connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Boasting a double-row configuration and a pitch of .156 inches, it offers 34 positions for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for secure and efficient PCB connections.