337-034-542-207

Heilind Number:EDA337-034-542-207
Manufacturer:EDAC
Manufacturer Number:337-034-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and signal integrity. With two rows and 34 positions, it offers ample connectivity options for your PCB setup. Featuring a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your system with this essential component, perfect for a seamless board-to-board connection.