337-034-542-208

Heilind Number:EDA337-034-542-208
Manufacturer:EDAC
Manufacturer Number:337-034-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 34 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, this connector is a vital component for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector and experience seamless performance like never before.