337-034-542-212

Heilind Number:EDA337-034-542-212
Manufacturer:EDAC
Manufacturer Number:337-034-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-212

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for secure board-to-board connections, this connector features a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 34 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in a wide range of electronic applications, this Card Edge Connector is a must-have for any tech enthusiast.