337-034-542-258

Heilind Number:EDA337-034-542-258
Manufacturer:EDAC
Manufacturer Number:337-034-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. Its two rows of 34 positions each, with a row spacing of .2 inches, provide ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in a multitude of applications. Trust in this connector for secure and efficient electronic connections.