337-034-542-604

Heilind Number:EDA337-034-542-604
Manufacturer:EDAC
Manufacturer Number:337-034-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 34 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your electronic projects with this essential component.