337-034-542-607

Heilind Number:EDA337-034-542-607
Manufacturer:EDAC
Manufacturer Number:337-034-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-607

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 34 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various applications. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Explore the possibilities with this essential component in the realm of PCB connectors.