337-034-542-608

Heilind Number:EDA337-034-542-608
Manufacturer:EDAC
Manufacturer Number:337-034-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row housing made of durable UL 94V-0 Thermoplastic Polyester. With 34 positions and copper alloy contacts, it ensures reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component.