337-034-542-612

Heilind Number:EDA337-034-542-612
Manufacturer:EDAC
Manufacturer Number:337-034-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB assembly needs. Elevate your connection experience with this top-of-the-line Card Edge Connector.