337-034-542-678

Heilind Number:EDA337-034-542-678
Manufacturer:EDAC
Manufacturer Number:337-034-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-678

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for precision and reliability, this single-row connector features 34 positions, each crafted with durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the vibrant Green color adds a touch of style to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Perfect for board-to-board connections, it's an essential component for any electronic project. Elevate your design with this Card Edge Connector and experience seamless connectivity like never before.