337-034-542-802

Heilind Number:EDA337-034-542-802
Manufacturer:EDAC
Manufacturer Number:337-034-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in your electronic assemblies. Designed with precision and reliability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 34 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, while the .156-inch pitch and .2-inch row spacing facilitate compatibility with standard PCB layouts. Trust in this connector for efficient and secure board-to-board connections in your projects.