337-034-542-803

Heilind Number:EDA337-034-542-803
Manufacturer:EDAC
Manufacturer Number:337-034-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-803

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and a total of 34 positions, this connector offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a straight mount orientation with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality and versatile connector.