337-034-542-808

Heilind Number:EDA337-034-542-808
Manufacturer:EDAC
Manufacturer Number:337-034-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-808

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless circuit board integration. Boasting a vibrant green hue, it stands out for easy identification within electronic setups. Crafted for optimum performance, this connector can handle an amperage of 3A, ensuring reliable power transmission. Its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 34 positions for comprehensive connectivity. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for PCB applications, this connector is a crucial link in the chain of electronic connectivity.