337-034-542-812

Heilind Number:EDA337-034-542-812
Manufacturer:EDAC
Manufacturer Number:337-034-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a striking green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers seamless connectivity for your PCB applications. Its 34 positions cater to a wide range of connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.