337-034-542-858

Heilind Number:EDA337-034-542-858
Manufacturer:EDAC
Manufacturer Number:337-034-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Its vibrant green hue not only adds a pop of color to your setup but also signifies its eco-friendly nature. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging conditions. Featuring two rows of 34 copper alloy contacts, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential connector for efficient and secure data transmission in your electronic projects.