337-034-542-868

Heilind Number:EDA337-034-542-868
Manufacturer:EDAC
Manufacturer Number:337-034-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 34 positions each, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.