337-034-542-878

Heilind Number:EDA337-034-542-878
Manufacturer:EDAC
Manufacturer Number:337-034-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its 34 positions, divided into 2 rows, offer ample connectivity options, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial applications, trust in this connector for seamless board-to-board connections.