337-034-544-101

Heilind Number:EDA337-034-544-101
Manufacturer:EDAC
Manufacturer Number:337-034-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 34 positions, ensuring seamless integration in your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees longevity and reliability. With copper alloy contacts and a pitch of .156 inches, you can count on efficient signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component that excels in both functionality and durability.