337-034-544-102

Heilind Number:EDA337-034-544-102
Manufacturer:EDAC
Manufacturer Number:337-034-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-102

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Crafted with precision from durable materials, this connector ensures reliable performance in demanding environments. Featuring a vibrant green color, it stands out for easy identification. With a current rating of 3 A, it efficiently transfers power and signals. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. Its single-row design with 34 positions offers ample connectivity options, while the copper alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Whether for commercial or industrial applications, this connector is built to last, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Explore our range of PCB connectors for additional options to suit your project requirements.