337-034-544-104

Heilind Number:EDA337-034-544-104
Manufacturer:EDAC
Manufacturer Number:337-034-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 34 positions with a single row setup, ensuring seamless compatibility. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is crafted from Copper Alloy, promising reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. This connector is rated for an amperage of 3A, making it suitable for various power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronics assembly with this essential component.