337-034-544-107

Heilind Number:EDA337-034-544-107
Manufacturer:EDAC
Manufacturer Number:337-034-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-107

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed with precision, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the 34 positions offer ample room for seamless board-to-board connections. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation easy, and the single row design with .2-inch row spacing adds to its versatility. Upgrade your electronic projects with this essential component.