337-034-544-108

Heilind Number:EDA337-034-544-108
Manufacturer:EDAC
Manufacturer Number:337-034-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-108

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 34 positions, it offers seamless integration on your PCBs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Ideal for board-to-board connections, it's a must-have component for your electronic projects.